MP5990 Fully Integrated Hot-Swap Solutions

Monolithic Power Systems (MPS) MP5990 Fully Integrated Hot-Swap Solutions consist of a hot-swap controller and a High-Side power MOSFET (HS-FET), which operate as a standalone device. These devices achieve up to 50A of continuous output current (IOUT) per device at room temperature and up to 60A of continuous IOUT with airflow. The MP5990 hot-swap solutions limit the backplane voltage drop by limiting the inrush current to the load. These devices feature an integrated current mirror to monitor IOUT and integrated on-die temperature-sensing. The MP5990 hot-swap solutions detect power MOSFET gate, source, and drain short conditions.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Current Limit Supply Voltage - Max Supply Voltage - Min Number of Channels Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging Power Fail Detection
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 16V, 50A, 1mohm RDS(ON),Fully Integrated Hot-Swap Solution with PMBus Interface
4,997Expected 08/09/2026
Min.: 1
Mult.: 1
Reel: 5,000

Controllers & Switches 100 A 16 V 4 V 1 Channel 2.5 mA - 40 C + 125 C SMD/SMT LGA-45 Reel, Cut Tape No
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 16V, 50A, 1mohm RDS(ON),Fully Integrated Hot-Swap Solution with PMBus Interface Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Controllers & Switches 100 A 16 V 4 V 1 Channel 2.5 mA - 40 C + 125 C SMD/SMT LGA-45 Reel No