NVXR17S90M2SPC

onsemi
863-NVXR17S90M2SPC
NVXR17S90M2SPC

Mfr.:

Description:
MOSFET Modules SIC 900V 8D MOSFET V-SSDC SPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,791.22 $1,791.22

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Modules
RoHS:  
SiC
SMD/SMT
SSDC-39
900 V
620 A
2.1 mOhms
- 8 V, + 22 V
2.7 V
- 40 C
+ 175 C
1 kW
NVXR17S90M2SPC
Tray
Brand: onsemi
Configuration: Module
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 61 ns
Product Type: MOSFET Modules
Rise Time: 110 ns
Factory Pack Quantity: 4
Subcategory: Discrete and Power Modules
Tradename: EliteSiC
Type: EliteSiC Power Module
Typical Turn-Off Delay Time: 327 ns
Typical Turn-On Delay Time: 122 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390060
ECCN:
EAR99

NVXR17S90M2SPx EliteSiC Power Modules

onsemi NVXR17S90M2SPx EliteSiC Power Modules enhance efficiency, power density, and overall performance. The onsemi NVXR17S90M2SPx modules integrate a 900V SiC MOSFET in a convenient six-pack configuration. The modules feature press-fit pins for signal terminals enabling easy assembly and improved reliability. Additionally, the devices include an optimized pin-fin heatsink in the baseplate for effective heat dissipation. The die attach utilizes sintering technology to enhance reliability and thermal performance, meeting the AQG324 automotive standard.