HiperLCS-2 Off-Line LLC Switcher IC Chipsets

Power Integrations HiperLCS-2 Off-Line LLC Switcher IC Chipsets feature 600V half-bridge synchronous rectification and FluxLink feedback. These Power Integrations devices achieve high efficiency and a compact size in power supplies up to 220W with no heat sink and 1650W with a heat sink. The HiperLCS-2 IC chipset simplifies the design and manufacture of LLC resonant power converters. The LCS726x primary-side devices incorporate a 600V FREDFET in a half-bridge arrangement with control, level shifting, drive, and self-powered start-up. The LSR2000C master controller device provides reinforced isolated feedback, output sensing, and SR management.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Input Voltage - Max Input Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Power Integrations Power Management Specialised - PMIC 460W, 600 V Non-Stocked
Min.: 300
Mult.: 25

Off-Line LLC Switcher IC SMD/SMT POWeDIP-20 440 V 345 V - 40 C + 150 C Tube
Power Integrations Power Management Specialised - PMIC 720W, 600 V Non-Stocked
Min.: 1
Mult.: 1

Off-Line LLC Switcher IC SMD/SMT POWeDIP-20 440 V 345 V - 40 C + 150 C Tube