Rubycon Aluminium Organic Polymer Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 2,970In Stock
Min.: 1
Mult.: 1

180 uF 50 VDC Radial 11 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 877In Stock
Min.: 1
Mult.: 1

150 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.2 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 990In Stock
Min.: 1
Mult.: 1

220 uF 50 VDC Radial 15 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 3.6 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 1,072In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 11 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.7 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 832In Stock
Min.: 1
Mult.: 1

150 uF 63 VDC Radial 15 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.3 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 345In Stock
Min.: 1
Mult.: 1

82 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.9 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200
1,000Expected 27/04/2026
Min.: 1
Mult.: 1

330 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

820 uF 25 VDC Radial 15 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 180uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

180 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.92 A - 40 C + 125 C 8 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

390 uF 35 VDC Radial 11 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.5 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 560uF 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

560 uF 35 VDC Radial 15 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 82uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

82 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.7 A - 40 C + 125 C 8 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

47 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.5 A - 40 C + 125 C 8 mm Can PZJ AEC-Q200