Rubycon Aluminium Electrolytic Capacitors - Radial Leaded

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 2,030In Stock
Min.: 1
Mult.: 1

3300 uF 25 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 13,002In Stock
Min.: 1
Mult.: 1

1500 uF 10 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 1.76 A 29 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 9,229In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.33 A 39 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 12,551In Stock
16,000Expected 01/06/2026
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 945 mA 56 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 5,645In Stock
Min.: 1
Mult.: 1

470 uF 35 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.76 A 28 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 5,549In Stock
Min.: 1
Mult.: 1

1000 uF 35 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.48 A 17 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 729In Stock
Min.: 1
Mult.: 1

390 uF 100 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.21 A - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 43In Stock
200Expected 07/04/2026
Min.: 1
Mult.: 1

820 uF 100 VDC 18 mm 40 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 3.51 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1,372In Stock
2,000Expected 13/04/2026
Min.: 1
Mult.: 1

330 uF 10 VDC 6.3 mm 11 mm 2.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 540 mA 94 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1,298In Stock
Min.: 1
Mult.: 1

680 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 945 mA 56 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 532In Stock
Min.: 1
Mult.: 1

3300 uF 16 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 3.25 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 854In Stock
Min.: 1
Mult.: 1

2200 uF 25 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 3.25 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 922In Stock
1,000Expected 13/04/2026
Min.: 1
Mult.: 1

470 uF 50 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.05 A 27 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 964In Stock
Min.: 1
Mult.: 1

180 uF 63 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 998 mA 110 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 720In Stock
Min.: 1
Mult.: 1

560 uF 80 VDC 12.5 mm 40 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.34 A 36 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 270In Stock
Min.: 1
Mult.: 1

680 uF 80 VDC 16 mm 31.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.4 A 33 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 658In Stock
800Expected 20/04/2026
Min.: 1
Mult.: 1

470 uF 100 VDC 16 mm 31.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.4 A - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
4,985Expected 23/03/2026
Min.: 1
Mult.: 1

100 uF 100 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.04 A - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1,210In Stock
Min.: 1
Mult.: 1

18 uF 100 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 267 mA - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 2,673In Stock
Min.: 1
Mult.: 1

33 uF 100 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 462 mA - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 347In Stock
Min.: 1
Mult.: 1

390 uF 100 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.95 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 785In Stock
Min.: 1
Mult.: 1

470 uF 100 VDC 18 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.27 A - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 573In Stock
Min.: 1
Mult.: 1

47 uF 100 VDC 8 mm 16 mm 3.5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 585 mA - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 302In Stock
Min.: 1
Mult.: 1

680 uF 100 VDC 16 mm 40 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 2.86 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 359In Stock
Min.: 1
Mult.: 1

68 uF 100 VDC 8 mm 20 mm 3.5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 735 mA - 40 C + 105 C Cut Radial ZLH