GS3281 3G-SDI Re-timing Cable Drivers

Semtech GS3281 3G-SDI Re-timing Cable Drivers are low-power and multi-rate re-timing devices. These devices are designed to receive 100Ω differential input signals that automatically recover the embedded clock from the digital video signal. The Semtech drivers re-time the incoming data and transmit the re-timed signal over 75Ω coaxial cable. The integrated eye monitor provides a non-disruptive mission mode analysis, and the 256 x 128 resolution scan matrix allows accurate signal analysis. These equalizers include built-in macros that enable customizable cross-section analysis and quick horizontal and vertical eye-opening measurements. The GS3281 drivers are pin-compatible with the GS12181, GS12281 single input, and the GS12182 dual input 12G UHD-SDI multi-rate Re-timing cable driver. These GS3281 drivers are ideally used in cameras, switchers, distribution amplifiers, and routers.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Channels Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Semtech Video ICs 3G RECLOCKING CD 494In Stock
Min.: 1
Mult.: 1

Re-Timing Cable Driver 3 Channel 1.8 V 143 mA - 40 C + 85 C SMD/SMT QFN-40 Tray
Semtech Video ICs 3G RECLOCKING CD Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

Re-Timing Cable Driver 3 Channel 1.8 V 143 mA - 40 C + 85 C SMD/SMT QFN-40 Reel