HCS Series High Current Resistors

Stackpole Electronics HCS Series High Current Resistors offer a maximum 10W power rating, a -55°C to 170°C temperature range, and AEC-Q200 compliance. These resistors have a metal element shunt design, current handling up to 316A in a 5930 size, and a resistance value of 0.1mΩ to 5mΩ. The HCS high current resistors feature excellent long-term stability and are suitable for power modules, frequency converters, and high current handling for automotive engine controls.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.0002Ohms 3920 5W 1% Hi Curr AEC-Q200 5,968In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel HCS 200 uOhms 5 W 1 % 200 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 1.98 mm (0.078 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0003Ohms 3920 5W 1% Hi Curr AEC-Q200 5,396In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel HCS 300 uOhms 5 W 1 % 150 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 1.92 mm (0.076 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200