STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. The board comes with ready-to use software examples and is supported by IAR and Keil development tools, as well as GCC based IDEs. Each of these boards contain an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the on-board MCU or - in standalone mode - with any other applications containing an STM32 MCU.
Learn More

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Product Core Tool Is For Evaluation Of Packaging
STMicroelectronics Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32F207ZG MCU, supports Arduino, ST Zio & m 74In Stock
Min.: 1
Mult.: 1
Max.: 20

NUCLEO-F207ZG Development Boards ARM Cortex M3 STM32F207ZGT6 Bulk
STMicroelectronics Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32F429ZI MCU, supports Arduino, ST Zio & m Non-Stocked Lead-Time 20 Weeks

NUCLEO-F429ZI Development Boards ARM Cortex M4 STM32F429ZIT6 Bulk