STM32U073M8T6

STMicroelectronics
511-STM32U073M8T6
STM32U073M8T6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64-Kbytes Flash LCD, USB, 48 MHz CPU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 714   Multiples: 714
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.66 $1,185.24
$1.63 $2,327.64
$1.61 $4,598.16
$1.59 $9,082.08

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32U0
Tray
Brand: STMicroelectronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Unit Weight: 502 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32U0 Ultra Low Power MCUs

STMicroelectronics STM32U0 Ultra Low Power MCUs are based on Arm® Cortex®-M0+ core and are designed to be eco-friendly with a labeled sustainable technology. These microcontrollers contribute to the reduced carbon footprint by reducing the power consumption in the end devices. The STM32U0 MCUs require less energy than the previous product generations. These MCUs feature a simple architecture, high-performance interrupt-handling capabilities, and upward compatibility with the Cortex-M processor family. The STM32U0 MCUs offer energy-efficient operation, good code density, and platform security robustness with an integrated Memory Protection Unit (MPU). These MCUs are used in industrial, smart metering, medical, and consumer applications.