STM32L4 32-Bit MCU+FPU

STMicroelectronics STM32L4 32-Bit MCU+FPU are ultra-low-power microcontrollers based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
Learn More

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash 4,710In Stock
Min.: 1
Mult.: 1

STM32L431VC SMD/SMT UFBGA-100 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 83 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash LCD, USB, AES-2 Non-Stocked Lead-Time 12 Weeks
Min.: 2,496
Mult.: 2,496

STM32L443VC SMD/SMT UFBGA-100 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 83 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash LCD, USB, AES-2 Non-Stocked Lead-Time 12 Weeks
Min.: 2,940
Mult.: 2,940

STM32L443RC SMD/SMT UFBGA-64 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 125 C