Automotive Fans

Sunon Automotive Fans feature up to a 13,000 RPM fan speed and ball bearings or a proprietary Vapo-Bearing™ technology, which virtually eliminates wobbling and reduces bearing wear. Sunon's automotive portfolio includes cooling solutions for infotainment systems, seat ventilation, electric vehicle (EV) battery packs, hybrid EV (HEV) battery packs, and LED head lighting. Sunon Automotive Fans are ISO/TS 16949 certified and specifically designed for automotive applications. Fan sizes range from 40mm to 97mm in height and 40mm to 80mm in width.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise Power Rating Features Housing Material Termination Style Series
Sunon DC Fans Axial Fan, 40x40x10mm, 12VDC, Vapo, 3x Wire, Auto Restart, Tach, Infotainment
200Expected 07/07/2026
Min.: 1
Mult.: 1

Axial 40 mm 10 mm 40 mm 12 VDC 8.2 CFM (0.23 m3/min) 7700 RPM Vapo 30 dBA 940 mW Auto Restart, Tachometer Polybutylene Terephthalate (PBT) Wire Leads - 3 MF
Sunon DC Fans Axial Fan, 40x40x10mm, 12VDC, 0.18"H2O, Vapo, Auto Restart, Infotainment Non-Stocked Lead-Time 16 Weeks

Axial 40 mm 10 mm 40 mm 12 VDC 8.2 CFM (0.23 m3/min) 7700 RPM Vapo 30 dBA 940 mW Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MF