UCC28064A Transition-Mode PFC Controller

Texas Instruments UCC28064A Transition-Mode PFC Controller has higher power ratings than previously possible. The device uses a Natural Interleaving™ technique. Both channels operate as masters (there is no slave channel) synchronized to the same frequency. This approach enables faster response time, excellent phase-to-phase on-time matching, and transition mode operation for each channel. The device has a burst mode function to get high light-load efficiency. Burst mode eliminates the need to turn off the PFC during light load operation to meet standby power targets. Burst mode eliminates the need for an auxiliary flyback converter when paired with the UCC25630x LLC controller and the UCC24624 synchronous rectifier controller.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Power Factor Correction - PFC Natural Interleaving transition-mode PF A 595-UCC28064ADT 3,287In Stock
Min.: 1
Mult.: 1
Reel: 2,500

- 40 C + 125 C SMD/SMT SOIC-Narrow-16 Reel, Cut Tape, MouseReel
Texas Instruments Power Factor Correction - PFC Natural Interleaving transition-mode PF A 595-UCC28064ADR 571In Stock
Min.: 1
Mult.: 1
Reel: 250

- 40 C + 125 C SMD/SMT SOIC-Narrow-16 Reel, Cut Tape, MouseReel