LMR36500 Synchronous Buck Converter

Texas Instruments LMR36500 Synchronous Buck Converter is an ultra-small, 3V to 65V wide input voltage range step-down DC/DC converter in a 4mm2 HotRod package. This converter provides excellent EMI performance, handles up to 70V input voltage transients, and supports fixed 3.3V and 5V adjustable output voltages. The LMR36500 converter is designed to operate over a wide range of duty ratios and a switching frequency range of 200kHz to 2.2MHz. This synchronous buck converter features an EN/UVLO that allows precise device control during start-up and shutdown. The PGOOD flag comes with a built-in glitch filter and delayed release that accurately indicates the system status, eliminating the requirement for an external voltage supervisor. Typical applications include field transmitters and process sensors, HVAC and fire safety notifications and detectors, garden and power tools, and portable electronics.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Switching Voltage Regulators 3-V to 65-V 50-mA u ltra-small synchrono 3,000In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-HR-9 Buck 5 V, 1 V to 16 V 50 mA 1 Output 672 nA, 1.2 uA, 17 uA, 18 uA 200 kHz to 2.2 MHz - 40 C + 125 C LMR36500
Texas Instruments Switching Voltage Regulators 3-V to 65-V 50-mA u ltra-small synchrono 1,174In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VQFN-HR-9 Buck 3.3 V, 1 V to 16 V 50 mA 1 Output 672 nA, 1.2 uA, 17 uA, 18 uA 200 kHz to 2.2 MHz - 40 C + 125 C LMR36500 Reel, Cut Tape, MouseReel