Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Optek / TT Electronics Transistor Output Optocouplers Optocoupled Isolator 79In Stock
122Expected 06/02/2026
Min.: 1
Mult.: 1
Through Hole TO-72-4 1 Channel 1000 Vrms NPN Phototransistor 30 % 200 % 10 mA 1.5 V 30 V 30 mA 400 mV 7 V 200 mW - 55 C + 125 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Isolator 3In Stock
Min.: 1
Mult.: 1
Through Hole TO-72-4 1 Channel 1000 Vrms NPN Phototransistor 3 mA 1.3 V 30 V 30 mA 300 mV 10 us 10 us 2 V 200 mW - 55 C + 125 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Isolator Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100

Through Hole TO-72-4 1 Channel 1000 Vrms NPN Phototransistor 3 mA 1.3 V 30 V 30 mA 300 mV 10 us 10 us 2 V 200 mW - 55 C + 125 C Bulk