Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Power Rating
Welwyn Components / TT Electronics Thin Film Resistors - SMD 3,867In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape TFHP 50 Ohms 0.1 % 25 PPM / C 2512 6331 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.43 mm (0.017 in) - 55 C + 155 C 6 W
Welwyn Components / TT Electronics Thin Film Resistors - SMD 3,865In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel TFHP 50 Ohms 0.1 % 25 PPM / C 1206 3015 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.43 mm (0.017 in) - 55 C + 155 C 2 W
Welwyn Components / TT Electronics Thin Film Resistors - SMD 806In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape TFHP 1 kOhms 0.1 % 25 PPM / C 1206 3015 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.43 mm (0.017 in) - 55 C + 155 C 2 W
Welwyn Components / TT Electronics Thin Film Resistors - SMD 100 OHM .1% 25PPM 2W Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel TFHP 100 Ohms 0.1 % 25 PPM / C 1206 3015 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.43 mm (0.017 in) - 55 C + 155 C 2 W
Welwyn Components / TT Electronics Thin Film Resistors - SMD Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel TFHP 100 Ohms 0.1 % 25 PPM / C 2512 6331 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.43 mm (0.017 in) - 55 C + 155 C 6 W