XOR Logic Gates

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2 Input 8,257In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DCKR A A 595-SN74AHC1G86DCKR 57,137In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-S A 595-SN74LS136D 3,901In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XO R gates with Schmit 16,337In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 2-Inp Excl-OR Gate 17,752In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate HCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 3,464In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DCKR A 595-SN7 A 595-SN74LVC1G86DCKR 13,623In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 9,464In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad Ex-OR Gate 20V Quisecent Crrnt 10,374In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 50 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input XOR 20,368In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive ALT 5 95-CD4030BE ALT 595 ALT 595-CD4030BE 363In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86APW 270In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Quad Exclusive- OR Gate ALT 595-CD4 ALT 595-CD4070BM96 4,175In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 In EXC OR 1.65V to 5.5V 24mA 4,866In Stock
Min.: 1
Mult.: 1
: 5,000

XOR 1 Gate LVC 2 Input X2-DFN1010-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-OR Gates ALT 595-CD74HCT86E 592In Stock
Min.: 1
Mult.: 1

XOR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 32 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates ALT 595 ALT 595-SN74LS136N 397In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DCKR A 595-SN7 A 595-SN74LVC1G86DCKR 2,720In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2Input EXC OR 6.3pF 0.8 to 2.6 AU 3,829In Stock
Min.: 1
Mult.: 1
: 5,000

XOR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74F86N 981In Stock
Min.: 1
Mult.: 1

XOR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DBVR A 595-SN7 A 595-SN74LVC1G86DBVR 5,037In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive ALT 5 95-CD4070BE ALT 595 ALT 595-CD4070BE 240In Stock
1,000Expected 31/08/2026
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74HC86N 1,353In Stock
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86D A 595-SN7 A 595-SN74ACT86D 3,699In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 3,283In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 155In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 7.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube