MIC-770V3W-E0A1

Advantech
923-MIC-770V3W-E0A1
MIC-770V3W-E0A1

Mfr.:

Description:
Advantech Corporation R680E, Modular IPC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,396.00 $1,396.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Advantech Corporation
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: MIC-770
Factory Pack Quantity: 1
Tradename: Advantech Corporation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471490000

MIC-770 V3 Compact Fanless System

Advantech MIC-770 V3 Compact Fanless System is based on the Intel® 12th / 13th / 14th Gen Core™ i CPU socket type with an Intel R680E / H610E chipset. This system is a modular, compact, and fanless IPC with rugged construction that features a wide operating temperature range of -20°C to +60°C and a broad input voltage range of 9VDC to 36VDC. When combined with a MIC-75GF10 i-module, this solution supports up to 80W NVIDIA® MXM 3.1 type A/B form factor GPUs, enabling machine vision and autonomous navigation capabilities. Advantech MIC-770 V3 Compact Fanless System is ideal for extreme environments and various machine automation applications.

FEATURED PRODUCTS
ADVANTECH