981000003

Schweitzer Engineering Laboratories, Inc.
74-120-0087
981000003

Mfr.:

Description:
Industrial & Electrical Fuses FUSE DUMMY, 13/32in X 1.5in, CLASS CC, REJECTION TIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schweitzer Engineering Laboratories, Inc.
Product Category: Industrial & Electrical Fuses
RoHS:  
Industrial Fuses
FUSE DUMMY, 13/32" X 1.5", CLASS CC, REJECTION TIP
Brand: Schweitzer Engineering Laboratories, Inc.
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 25.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536100040
MXHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dummy Fuse

Schweitzer Engineering Laboratories Dummy Fuse features a rejection tip and meets Class CC specifications. The dummy fuse is used on the neutral side of a fuse block for incoming power and provides isolation for the incoming power from the rest of the devices on the circuit. Due to the solid metal construction, the dummy fuse cannot "blow" as a fuse does. Schweitzer Dummy Fuse offers 13/32" x 1.5" dimensions and an approximate weight of 25.57g.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.71 $56.71
$48.72 $243.60
$41.40 $414.00
$35.54 $1,777.00
$33.32 $3,332.00
$31.11 $7,777.50
500 Quote