Texas Instruments LMC6464 Series Operational Amplifiers - Op Amps

Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad Micropower Rai l-to-Rail Input and A 926-LMC6464AIM/NOPB 6,065In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 50 kHz 28 mV/us 3.7 mV 10 pA 15.5 V 3 V 90 uA 75 mA 85 dB 80 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6464 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Micropower Rai l-to-Rail Input and A 926-LMC6464BIM/NOPB 3,101In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 50 kHz 28 mV/us 3.7 mV 10 pA 15.5 V 3 V 90 uA 75 mA 85 dB 80 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6464 Reel, Cut Tape, MouseReel