652-MOV-10D Varistors

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,433In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 320 VAC 415 VDC 510 V 845 V 12.5 mm 2.5 kA 70 J 240 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 500pF 100volts 10% 1,446In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Bulk
Bourns Varistors 200pF 510volts 10% 1,338In Stock
2,000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 130pF 780volts 10% 5,688In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Bulk
Bourns Varistors 2100pF 47volts 10% 2,547In Stock
3,000Expected 23/06/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 10 mm 500 A 5.5 J 2100 pF - 40 C + 85 C Bulk
Bourns Varistors 110pF 820volts 10% 4,814In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 110 pF - 40 C + 85 C Bulk
Bourns Varistors 160pF 620volts 10% 1,391In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 3000pF 33volts 10% 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,209In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8160 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,056In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 65 J 276 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 210pF 470volts 10% 138In Stock
13,000Expected 13/05/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 300 VAC 517 VDC 470 V 775 V 10 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Bulk
Bourns Varistors 160pF 620volts 10% 7,069In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors 3000pF 33volts 10% 30In Stock
2,000Expected 11/05/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 85 C Bulk
Bourns Varistors 3700pF 27volts 10% 305In Stock
2,000Expected 20/02/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 85 C Bulk
Bourns Varistors 260pF 390volts 10% 8,314In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 250 VAC 429 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,739In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 20 VAC 26 VDC 33 V 65 V 12.5 mm 500 A 4 J 4800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,578In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 5.5 J 3600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,970In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 300pF 330volts 10% 2,486In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors 4250pF 22volts 10% 1,908In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330pF 300volts 10% 1,617In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Bulk
Bourns Varistors 1250pF 68volts 10% 3,786In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 10 mm 500 A 8.2 J 1250 pF - 40 C + 85 C Bulk
Bourns Varistors 250pF 82volts 10% 1,503In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 10 mm 2.5 kA 12 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2400pF 39volts 10% 1,712In Stock
2,000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 25 VAC 43 VDC 39 V 77 V 10 mm 500 A 4.6 J 2400 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 450pF 220volts 10% 1,485In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Bulk