652-MOV-14D Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 56volts 14mm 9,219In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 35 VAC 56 VDC 56 V 110 V 14 mm 1 kA 11 J 3600 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 220volts 14mm 6,452In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 14 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors 120volts 14mm 3,799In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 75 VAC 120 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1700 pF - 40 C + 85 C Bulk
Bourns Varistors 82volts 14mm Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 14 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 14mm 6,280In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 780volts 14mm 12,050In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 430volts 14mm 25,530In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Bulk
Bourns Varistors 27volts 14mm 2,832In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 17 VAC 27 VDC 27 V 53 V 14 mm 1 kA 6 J 7400 pF - 40 C + 85 C Bulk
Bourns Varistors 180volts 14mm 498In Stock
6,400Expected 11/05/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 115 VAC 180 VDC 180 V 300 V 14 mm 4.5 kA 50 J 1100 pF - 40 C + 85 C Bulk
Bourns Varistors 47volts 14mm 1,928In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 470volts 14mm 1,664In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 14 mm 4.5 kA 125 J 516 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 100volts 14mm 5,352In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 14mm 5,327In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors 1000volts 14mm 4,313In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 240votls 14mm 7,384In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 560volts 14mm 5,302In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Bourns Varistors 330volts 14mm 1,861In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 210 VAC 330 VDC 330 V 550 V 14 mm 4.5 kA 85 J 610 pF - 40 C + 85 C Bulk
Bourns Varistors 470volts 14mm 5,616In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 14 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
Bourns Varistors 680volts 14mm 3,768In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 100volts 14mm 2,523In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 56volts 14mm 2,984In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 35 VAC 56 VDC 56 V 110 V 14 mm 1 kA 11 J 3600 pF - 40 C + 85 C Bulk
Bourns Varistors 68volts 14mm 4,616In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 40 VAC 68 VDC 68 V 135 V 14 mm 1 kA 14 J 2900 pF - 40 C + 85 C Bulk
Bourns Varistors 82volts 14mm 151In Stock
6,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 14 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 33volts 14mm 4,190In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 20 VAC 33 VDC 33 V 65 V 14 mm 1 kA 7.5 J 6100 pF - 40 C + 85 C Bulk
Bourns Varistors 680volts 14mm 1,785In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Reel, Cut Tape