PSE LED Drivers Power Supplies

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 240W 48V 5A IP67 RATED 92In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 48 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED Power Supplies 264W 12V 22A IP65 Adj W/Intrl Pot 181In Stock
Min.: 1
Mult.: 1

CV + CC 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 320.2W 24V 13.34A IP67 Adj W/Cable 213In Stock
224Expected 28/10/2026
Min.: 1
Mult.: 1

CV + CC 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 320.4W 36V 8.9A IP67 Adj W/Cable 43In Stock
Min.: 1
Mult.: 1

CV + CC 8.9 A 36 VDC 320.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 321.3W 42V 7.65A IP67 Adj W/Cable 33In Stock
24On Order
Min.: 1
Mult.: 1

CV + CC 7.65 A 42 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 321.6W 48V 6.7A IP67 W/Cable 112In Stock
Min.: 1
Mult.: 1

CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 321.6W 48V 6.7A IP67 Adj W/Cable 128In Stock
Min.: 1
Mult.: 1

CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 321.3W 54V 5.95A IP67 W/Cable 37In Stock
Min.: 1
Mult.: 1

CV + CC 5.95 A 54 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 321.3W 54V 5.95A IP65 Adj W/Intrl Pot 97In Stock
Min.: 1
Mult.: 1

CV + CC 5.95 A 54 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 60W 15V 4A IP65 Adj W/Intrl Pot 69In Stock
60Expected 21/01/2027
Min.: 1
Mult.: 1

CV + CC 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 60W 24V 2.5A IP67 W/Cable 64In Stock
180On Order
Min.: 1
Mult.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 36V 2.3A 82.8W IP67 OCP adj in pot 217In Stock
96Expected 25/08/2026
Min.: 1
Mult.: 1

CV + CC 2.3 A 36 VDC 82.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 60.12W 36V 1.67A Dimming Function 63In Stock
64Expected 16/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.67 A 36 VDC 60.12 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED Power Supplies 90W 24V 3.75A 90-305VAC Dimming 258In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PSE LPF-90D IP67
MEAN WELL LED Power Supplies 24V 4A 96W Active PFC Function 204In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 20 mm (0.787 in) 70.5 mm (2.776 in) 35 mm (1.378 in) Industrial PSE PLN-100 IP64
MEAN WELL LED Power Supplies 320.6W114-229V1400mA CC IP65 Io adj w/pot 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 114 VDC to 229 VDC 320.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED Power Supplies 30.24W 27V 1.12A LED Power Supply 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.12 A 27 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 160 mm (6.299 in) 46 mm (1.811 in) 30 mm (1.181 in) Industrial PSE PLC-30
MEAN WELL LED Power Supplies 45.9W 27V 1.7A 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.7 A 27 VDC 45 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Panel Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-45
MEAN WELL LED Power Supplies 62.1W 27V 2.3A LED Power Supply 9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.3 A 27 VDC 62 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
MEAN WELL LED Power Supplies 24V 2.5A 60W Active PFC Function 15In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 295 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE PLN-60 IP64
MEAN WELL LED Power Supplies 48V 1.3A 62.5W Active PFC Function 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 62 W 90 VAC to 295 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE PLN-60 IP64
MEAN WELL LED Power Supplies 120W 48V 2.5A 90-305VAC IP67 Rated 13In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 150.5W 700mA107-215V CC IP65 int. pot 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 107 VDC to 215 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED Power Supplies 240W 30V 8A 90-305VAC IP65 rated 25In Stock
48Expected 30/09/2026
Min.: 1
Mult.: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 249.9W178-357V 700mA IP67 CC 3 in 1 Dim 20In Stock
Min.: 1
Mult.: 1

CV + CC 700 mA 357 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP67