SMD Crystal Crystals

Results: 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals AEC-Q200 27000kHz 8p F 3.2x2.5mm 2,828In Stock
Min.: 1
Mult.: 1
: 3,000

27 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals 32.768kHz 6pF 20ppm -10 +60 2,923In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 6 pF 20 PPM Cylinder - 10 C + 60 C Radial 50 kOhms 1 uW 6 mm 2 mm G3 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals Xtal 2520 4-SMD 16MHz Tol 50ppm Stab 50ppm -40C - 85C 20pF 90 Ohms 3,064In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 20 pF 50 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 90 Ohms 100 uW 2.5 mm 2 mm 0.65 mm C2BS Reel, Cut Tape
KYOCERA AVX Crystals 20MHz 12pF 2x1.6mm 3,765In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 12pF 2x1.6mm 2,768In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 27000kHz 12 pF 2x1.6mm 2,880In Stock
Min.: 1
Mult.: 1
: 3,000

27 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12MHz 12pF 3.2x2.5mm 3,164In Stock
Min.: 1
Mult.: 1
: 3,000

12 MHz 12 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 150 Ohms 100 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Epson Timing Crystals 32MHz 10ppm 8pF -20C +75C 320,332In Stock
Min.: 1
Mult.: 1
: 250

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 75 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 12.5 pF +/-20 ppm ECX-34S -40 - +125C 3215 RoHS Compliant 18,000In Stock
Min.: 9,000
Mult.: 9,000
: 9,000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel
KYOCERA AVX Crystals 32000kHz 8pF With Thermistor 2,756In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 19.2MHz 7pF 80ohm Th ermistor Crystal 3,377In Stock
Min.: 1
Mult.: 1
: 3,000

19.2 MHz 7 pF 10 PPM 12 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.95 mm CT2520 Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHZ 18pF CSM-8M +/-20/50ppm -20C - 70C. 40 Ohm Fund. 7 x 5, 4 Pad RoHS 1,995In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 20 PPM 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF ECX-1247B2 +/-10/20ppm -40 - +85C +/-2 ppm Aging 1612 4-SMD RoHS 2,687In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHZ 16pF CSM-8M +/-30/50ppm -20C - 70C. 40 Ohm Fund. 7 x 5, 4 Pad RoHS 1,510In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 16 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 12.5pF -40C +85C 3,594In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34G Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 9pF 20ppm -40C +85C 13,296In Stock
6,000Expected 09/03/2027
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 9 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.5 mm ECX-12RR Reel, Cut Tape, MouseReel
ECS Crystals 8.000MHZ 20pF CSM-8M +/-30/50ppm -40C -85C. 60 Ohm Fund. 7 x 5, 4 Pad RoHS 1,686In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 20 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10ppm 10pF -20C +70C 23,661In Stock
Min.: 1
Mult.: 1
: 1,000

27.12 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 7 10 -20 - +70C 2 ppm Max. ESR = 50 25,211In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 8.192MHz 12pF AEC ESR 100 -40C +85C 8,950In Stock
Min.: 1
Mult.: 1
: 1,000

8.192 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 11.0592 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 3,808In Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 8pF AEC ESR 50 -40C +150C 6,307In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 10ppm BlueTooth / Zigbee 6,293In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 9 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,60 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 3,893In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20pF 50ppm -20C _70C 3,010In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 50 PPM 50 PPM CSMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel