Snubber Capacitors Film Capacitors

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 1.5uF 1KV 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 5 % 45 mm (1.772 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.8uF 1KV 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.8 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) Snubber Film Capacitors 480 VAC 5 % Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.8uF 1KV 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.8 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 4.5 mOhms 45 mm (1.772 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 2KV 10% Non-Stocked Lead-Time 10 Weeks
Min.: 288
Mult.: 288

0.1 uF 2 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 800 VAC 10 % 25 mm (0.984 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 2KV 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

0.22 uF 2 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 800 VAC 5 % 39.5 mm (1.555 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.2200UF 10% 2000V FILM CAP MKP BOXED Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

0.22 uF 2 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 800 VAC 10 % 2 Pin 9 mOhms 39.5 mm (1.555 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.33uF 2KV 10% Non-Stocked Lead-Time 10 Weeks
Min.: 108
Mult.: 108

0.33 uF 2 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 800 VAC 10 % 37 mm (1.457 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 2KV 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

0.47 uF 2 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 800 VAC 10 % 45 mm (1.772 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 2KV 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

0.47 uF 2 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 800 VAC 10 % 2 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 1KV 5% Non-Stocked Lead-Time 10 Weeks
Min.: 288
Mult.: 288

0.47 uF 1 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 480 VAC 5 % 25 mm (0.984 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 1KV 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

0.68 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 16 mm (0.63 in) Snubber Film Capacitors 480 VAC 5 % 2 Pin 6 mOhms 28.5 mm (1.122 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.2uF 1250volt 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.2 uF 1.25 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 500 VAC 10 % 45 mm (1.772 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 1250volts 10% ESR 10mOhms Term=T3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

0.22 uF 1.25 kVDC Lug Polypropylene (PP) 57 mm (2.24 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 10 mOhms 25 mm (0.984 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 1250volts 10% ESR 10mOhms Term=T5 Non-Stocked Lead-Time 10 Weeks
Min.: 288
Mult.: 288

0.22 uF 1.25 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 500 VAC 10 % 10 mOhms 25 mm (0.984 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.33uF 1250volt 10% Non-Stocked Lead-Time 10 Weeks
Min.: 192
Mult.: 192

0.33 uF 1.25 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 16 mm (0.63 in) Snubber Film Capacitors 500 VAC 10 % 28.5 mm (1.122 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 1250volt 5% Non-Stocked Lead-Time 10 Weeks
Min.: 128
Mult.: 128

0.47 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 18 mm (0.709 in) Snubber Film Capacitors 500 VAC 5 % 32.5 mm (1.28 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.4700UF 10% 1250V FILM CAP MKP BOX Non-Stocked Lead-Time 10 Weeks
Min.: 140
Mult.: 140

0.47 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 18 mm (0.709 in) Snubber Film Capacitors 500 VAC 10 % 32.5 mm (1.28 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors .56uF 1250volt 10% Non-Stocked Lead-Time 10 Weeks
Min.: 96
Mult.: 96

0.56 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 500 VAC 10 % 39.5 mm (1.555 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors .56uF 1250volt 10% Non-Stocked Lead-Time 10 Weeks
Min.: 96
Mult.: 96

0.56 uF 1.25 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 500 VAC 10 % 39.5 mm (1.555 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 1250volts 10% ESR 6.0mOhms Term=T Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

0.68 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 6 mOhms 39.5 mm (1.555 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 1250volts 10% ESR 6.0mOhms Term=T2 Non-Stocked Lead-Time 10 Weeks
Min.: 96
Mult.: 96

0.68 uF 1.25 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 500 VAC 10 % 6 mOhms 39.5 mm (1.555 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 1250volts 10% ESR 6.0mOhms Term=T3 Non-Stocked Lead-Time 10 Weeks
Min.: 104
Mult.: 104

0.68 uF 1.25 kVDC Lug Polypropylene (PP) 57 mm (2.24 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 500 VAC 10 % 6 mOhms 39.5 mm (1.555 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 1250volts 10% ESR 6.0mOhms Term=T4 Non-Stocked Lead-Time 10 Weeks
Min.: 96
Mult.: 96

0.68 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 500 VAC 10 % 6 mOhms 39.5 mm (1.555 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 850volts 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.5 uF 850 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 43.6 mm (1.717 in) 31 mm (1.22 in) Snubber Film Capacitors 480 VAC 5 % 26.5 mm (1.043 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 850volt 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.5 uF 850 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 43.6 mm (1.717 in) 31 mm (1.22 in) Snubber Film Capacitors 480 VAC 10 % 26.5 mm (1.043 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk