652-MOV-14D Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 47volts 14mm 498In Stock
6,400Expected 03/03/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 85 C Bulk
Bourns Varistors 240votls 14mm 27In Stock
6,400Expected 14/05/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Bulk
Bourns Varistors 360volts 14mm 5,448In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 230 VAC 360 VDC 360 V 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 510volts 14mm 6,723In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
Bourns Varistors 270votls 14mm 1,338In Stock
6,400Expected 15/05/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 14 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Bulk
Bourns Varistors 300volts 14mm 4,947In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 14 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330volts 14mm 347In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 210 VAC 330 VDC 330 V 550 V 14 mm 4.5 kA 85 J 610 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 200volts 14mm
5,500Expected 21/04/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 14mm
8,100On Order
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 910volts 14mm
7,400Expected 12/05/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 550 VAC 910 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Bulk
Bourns Varistors 1100volts 14mm Non-Stocked
Min.: 6,000
Mult.: 400
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 1.1 kVDC 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Reel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 600

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 100 J 612 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,400
Mult.: 800

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6960 pF - 40 C + 105 C Bulk
Bourns Varistors 18volts 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 500
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 11 VAC 18 VDC 18 V 36 V 14 mm 1 kA 4 J 0.0111 uF - 40 C + 85 C Reel
Bourns Varistors 220volts 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 500
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 14 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Reel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 210 VAC 275 VDC 330 V 550 V 16.5 mm 4.5 kA 85 J 732 pF - 40 C + 105 C Bulk
Bourns Varistors 360volts 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 360 VDC 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 620volts 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 400
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 620 VDC 1.025 kV 14 mm 4.5 kA 125 J 320 pF - 40 C + 85 C Reel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 4.5 kA 190 J 264 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 175 J 288 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 75 VAC 100 VDC 120 V 200 V 16.5 mm 4.5 kA 32 J 2040 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 40 J 1560 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3000 pF - 40 C + 105 C Bulk
Bourns Varistors 270votls 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 270 VDC 455 V 14 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Reel, Cut Tape