652-MOV-14D Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 820volts 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 400
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 820 VDC 1.355 kV 14 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Reel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,400
Mult.: 800

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 11 VAC 14 VDC 18 V 36 V 16.5 mm 1 kA 4 J 0.0144 uF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 190 VAC 250 VDC 300 V 500 V 16.5 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 600

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 125 J 384 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,400
Mult.: 800

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6240 pF - 40 C + 105 C Bulk
Bourns Varistors 1500volts 14mm Non-Stocked
Min.: 6,000
Mult.: 400
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 1.5 kVDC 1.98 kV 14 mm 4.5 kA 337 J 150 pF - 40 C + 85 C Reel
Bourns Varistors 120volts 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 500
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 120 VDC 200 V 14 mm 4.5 kA 32 J 1700 pF - 40 C + 85 C Reel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 15,000In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 175 VAC 225 VDC 270 V 455 V 16.5 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 115 VAC 150 VDC 180 V 300 V 16.5 mm 4.5 kA 50 J 1320 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,400
Mult.: 800

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 25 VAC 31 VDC 39 V 77 V 16.5 mm 1 kA 8.6 J 7680 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 600

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 680 VAC 895 VDC 1.1 kV 1.815 kV 16.5 mm 4.5 kA 213 J 240 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 600

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 125 J 516 pF - 40 C + 105 C Bulk
Bourns Varistors 1800volts 14mm Non-Stocked
Min.: 6,000
Mult.: 400
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 1.8 kVDC 2.97 kV 14 mm 4.5 kA 337 J 100 pF - 40 C + 85 C Reel
Bourns Varistors 27volts 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 500
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 27 VDC 53 V 14 mm 1 kA 6 J 7400 pF - 40 C + 85 C Reel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,400
Mult.: 800

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 17 VAC 22 VDC 27 V 53 V 16.5 mm 1 kA 6 J 9840 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 60 J 1080 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 175 VAC 225 VDC 270 V 455 V 16.5 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 600

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 320 VAC 415 VDC 510 V 845 V 16.5 mm 4.5 kA 125 J 468 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 1200 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 10 J 7200 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,400
Mult.: 800

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5 J 0.012 uF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,400
Mult.: 800

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 7.5 J 8640 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Bulk