SPDT RF Switch ICs

Results: 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs High isolation, non-reflective, single s 1,829In Stock
Min.: 1
Mult.: 1

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC8038 Cut Tape
Infineon Technologies RF Switch ICs ANTENNA DEVICES 14,073In Stock
Min.: 1
Mult.: 1
: 15,000

SPDT 400 MHz 6 GHz 1.9 dB 7 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape
Skyworks Solutions, Inc. RF Switch ICs .7-2.7GHz SPDT IL .3dB Iso 22dB 5,133In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 700 MHz 2.7 GHz 0.3 dB 22 dB - 40 C + 90 C SMD/SMT Si SKY13489 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-2.5GHz SPDT GaAs Iso 26dB @ 900MHz 3,408In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 2.5 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13278 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .1-6GHz SPDT GaAs 4,011In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 6 GHz 0.8 dB 30 dB - 40 C + 85 C SMD/SMT GaAs SKY13446 Reel, Cut Tape, MouseReel
Infineon Technologies BGS12WN6E6329XTSA1
Infineon Technologies RF Switch ICs GPIO controlled SPDT RF switch designed for UWB, WiFi (WLAN) and Bluetooth applications with extended frequency coverage up to 9 GHz 14,707In Stock
Min.: 1
Mult.: 1
: 15,000

SPDT 50 MHz 9 GHz 1.85 dB 63 dB - 40 C + 85 C SMD/SMT TSNP-6-8 Si Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SW SPDT DRVR ABSORP 6GHz MSL3

SPDT 100 MHz 6 GHz 1.6 dB 48 dB - 40 C + 105 C SMD/SMT MCLP-20 Si HSWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs MMIC SPDT SWITCH

SPDT 0 Hz 4.5 GHz 1.4 dB 32 dB - 55 C + 100 C SMD/SMT Si M3SWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS

SPDT 0 Hz 2 GHz 0.75 dB 24 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS

SPDT 0 Hz 2 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS

SPDT 0 Hz 2.5 GHz 1.2 dB 33 dB - 55 C + 85 C SMD/SMT Si RSW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT, Hi Isolation Switch , DC - 3.5 GHz 1,858In Stock
1,000Expected 01/06/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 3.5 GHz 0.7 dB 40 dB - 40 C + 85 C SMD/SMT GaAs HMC284A Cut Tape
Analog Devices RF Switch ICs Switches 57In Stock
90Expected 01/06/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 28 GHz 3.1 dB 34 dB - 40 C + 85 C SMD/SMT SMT-16 GaAs HMC547 Cut Tape
Analog Devices RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz 34In Stock
1,000Expected 10/07/2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switches 800In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 0.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs Cut Tape
Qorvo RF Switch ICs 5-6000MHz SPDT IL .25dB Iso 39dB 3,473In Stock
2,500Expected 27/07/2026
Min.: 1
Mult.: 1
Max.: 750
: 2,500

SPDT 5 MHz 6 GHz 0.46 dB 29 dB - 40 C + 105 C SMD/SMT LGA-9 Si QPC1022 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 1,613In Stock
2,500Expected 09/06/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

SPDT 5 MHz 6 GHz 1 dB 50 dB - 40 C + 110 C SMD/SMT SMD-20 Si QPC6324 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .05-6GHz SPDT IL .45dB Max. 16,036In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SPDT 5 MHz 6 GHz 0.75 dB 21 dB - 40 C + 85 C SMD/SMT QFN-12 Si RFSW1012 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 1,471In Stock
12,500On Order
Min.: 1
Mult.: 1
Max.: 5,000
: 2,500

SPDT 5 MHz 6 GHz 1.1 dB 48 dB - 40 C + 105 C SMD/SMT QFN-16 Si RFSW6024 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 6 GHz 0.9 dB 16 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 7,621In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 10 MHz 3 GHz 1.1 dB 13 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 1,850In Stock
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, High-Linearity Reflective Switch 2,692In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 6 GHz 0.75 dB 20 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 5,985In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Reflective, 50ohm RF Switch 2,985In Stock
Min.: 1
Mult.: 1
: 2,000

SPDT 10 MHz 3 GHz 0.75 dB 40 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel