SPDT RF Switch ICs

Results: 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

pSemi RF Switch ICs Instrumentation Switch 197In Stock
6,000Expected 05/06/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 9 kHz 13 GHz 1.85 dB 17 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch 1,165In Stock
15,000On Order
Min.: 1
Mult.: 1
: 3,000

SPDT 9 kHz 8 GHz 0.85 dB 36 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive RF Switch 3,085In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 3 GHz 1.1 dB 52 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive, Unpowered RF Switch 3,018In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 2.2 GHz 1.8 dB 53 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High power, Reflective, 50ohm RF Switch 856In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 2.7 GHz 0.7 dB 24 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Power, Reflective, 50ohm RF Switch 770In Stock
Min.: 1
Mult.: 1
: 500

SPDT 700 MHz 6 GHz 1.28 dB 23 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB 1,018In Stock
15,000Expected 12/08/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 2.5 GHz 0.55 dB 18 dB - 40 C + 85 C SMD/SMT QFN-6 Si SKY13290 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .35dB @ 3GHz 8,376In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 3 GHz 0.35 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13323 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz SP2T IL .6dB @ 6GHz 25,170In Stock
36,000Expected 13/08/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 6 GHz 0.6 dB 16 dB - 40 C + 85 C SMD/SMT QFN-12 Si SKY13330 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 20MHz-6.0GHz SPDT IL .35dB @ 2.45GHz 21,041In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 6 GHz 0.5 dB 26 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13351 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .5-6.0GHz SPDT IL .7dB @ 2.5GHz 17,488In Stock
33,000Expected 01/06/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 500 MHz 6 GHz 1.15 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13370 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .01-3GHz SP2T UHL Switch 14,238In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 10 MHz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT Si SKY13405 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .4-3.0GHz SP2T IL .4dB @ 2.GHz 51,561In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 10 MHz 6 GHz 0.7 dB 15 dB - 40 C + 90 C SMD/SMT Si SKY13453 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .02-3.0GHz SPDT Iso 25dB AEC-Q100 3,333In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 3 GHz 0.4 dB 23 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 SKYA21001 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6GHz SPDT CMOS IL .35dB Iso 24dB 2,243In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 6 GHz 0.8 dB 22 dB - 40 C + 85 C SMD/SMT Si SKYA21013 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM RF Switch ICs DC-7.0GHz ISO 27dB IL .7dB @3.5GHz 5,863In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 7 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .01-4.0GHz 80Watt SPDT -40C +85C 285In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 10 MHz 4 GHz 0.6 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-6000MHz 50W -40C +85C Iso 53dB 765In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 50 MHz 6 GHz 0.72 dB 26.6 dB - 40 C + 85 C SMD/SMT QFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz IL:1.25dB mx -40C to +85C 2,930In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 1.1 dB 22 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH 50In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.4dB @ 1900MHz 825In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.65 dB 11 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 21dB IL <.3dB @ 900MHz 2,000In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.55 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2,859In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo NJG1806K75-TE1
Nisshinbo RF Switch ICs 1bit SPDT Switch IC GaAs MMIC 1.8V 4,592In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 6 GHz 0.4 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1806 Reel, Cut Tape, MouseReel