SDC9AG

L-Com
17-SDC9AG
SDC9AG

Mfr.:

Description:
D-Sub Tools & Hardware HOOD DB9/HD15 METAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Two Piece Backshell
DB9/HD15
Brand: L-Com
Length: 31.2 mm
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Screw Plating: Nickel
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Thread Size: 4-40
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Connectors

L-Com D-Sub Connectors are male and female connectors available in PCB-mountable, right-angle, and waterproof variants, with optional protective covers. These connectors are designed to provide reliable, secure, and durable electrical connections for serial communication interfaces and other I/O applications. L-Com D-Sub Connectors are UL 94V-0 rated and available with solder cup and PCB through-hole terminations. These connectors are ideal for serial data transmission, data networks, instrument control, and device management.

In Stock: 709

Stock:
709 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.70 $13.70
$12.05 $120.50
$11.30 $282.50
$10.76 $538.00
$10.24 $1,024.00
$9.60 $2,400.00
$9.14 $4,570.00
$8.71 $8,710.00