PE0004

CML Micro
226-PE0004
PE0004

Mfr.:

Description:
Interface Development Tools Interface card required for the EVK EV9180 (CMX918)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Interface Development Tools
Evaluation Kit
Interfcae Control Card
CMX918
Bulk
Brand: CML Micro
Interface Type: SPI
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 5 VDC
Product Type: Interface Development Tools
Series: CMX918
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

PE0004 Evaluation Kit Interface Card

CML Micro PE0004 Evaluation Kit Interface Card provides a versatile communication bridge for a wide range of evaluation platforms. Built around the NXP LPC4337 Arm® microprocessor, it uses a PC‑based GUI to format, sequence, and deliver data to connected evaluation kits via selectable C‑BUS/SPI serial interfaces or a host port. The supplied control software enables straightforward C‑BUS/SPI read and write operations, as well as the ability to transfer sample data for further analysis. Connectivity to the PE0004 is achieved through a high‑speed USB 2.0‑compatible interface, ensuring fast and reliable communication with the host PC.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$175.69 $175.69