ACS37600KOKATN-006B5-C

Allegro MicroSystems
250-37600KOKATN06B5C
ACS37600KOKATN-006B5-C

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors ACS37600 IN OK PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,754

Stock:
11,754 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.91 $3.91
$3.50 $17.50
$3.35 $33.50
$3.17 $79.25
$3.05 $152.50
$2.93 $293.00
$2.70 $1,350.00
$2.62 $2,620.00
$2.18 $5,450.00
Full Reel (Order in multiples of 4000)
$2.18 $8,720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Programmable Linear
16 mA
15 mA
5 V
- 40 C
+ 125 C
PCB Mount
SIP-4
ACS37600
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ACS37600 Hall-Based Linear Sensors

Allegro MicroSystems ACS37600 Hall-Based Linear Sensors are linear sensor ICs designed to be used with a ferromagnetic core to provide a highly accurate current sensor solution suitable for industrial, commercial, and communications applications. These devices consist of a precise, low-offset, chopper-stabilized Hall-effect front end. Magnetic flux is orthogonal to the IC package surface and is sensed by the integrated Hall and converted into a proportional voltage. A wide sensitivity range allows current sensor module makers to use these ICs for <20A or >1000A modules.