2N3904TA Bipolar Transistors - BJT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose 23,609In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

Si Through Hole TO-92-3 Kinked Lead NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Ammo Pack
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose 11,683In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

Si Through Hole TO-92-3 Kinked Lead NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Ammo Pack
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose 122,817In Stock
70,000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 1,900

Si Through Hole TO-92-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Bulk
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose 89,477In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

Si Through Hole TO-92-3 Kinked Lead NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Reel, Cut Tape
onsemi Bipolar Transistors - BJT NPN 40V 200mA 1,848In Stock
26,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

Si Through Hole TO-92-3 Kinked Lead NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Reel, Cut Tape