ESP32-S3R16V

Espressif Systems
356-ESP32-S3R16V
ESP32-S3R16V

Mfr.:

Description:
RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a low power coprocessor, a Wi-Fi baseband,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.0, Wi-Fi
RISC
2.4 GHz
150 Mbps
21 dBm
- 98.4 dBm
1.8 V
3.6 V
91 mA
340 mA
- 40 C
+ 85 C
QFN-56
SMD/SMT
Brand: Espressif Systems
Data RAM Size: 16 MB
Data RAM Type: SRAM
Maximum Clock Frequency: 240 MHz
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-S3 2.4GHz Wi­-Fi® & BLUETOOTH® LE SoCs

Espressif Systems ESP32-S3 2.4GHz Wi-­Fi® and BLUETOOTH® LE SoCs offer a low-power MCU-based system-on-chip (SoC), supporting 2.4GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). The ESP32-S3 includes a high-performance dual-core microprocessor (Xtensa® 32-bit LX7), a low-power coprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, and RF module, and peripherals. The Espressif Systems ESP32-S3 2.4GHz Wi­Fi and Bluetooth LE SoCs are ideal for smart home, Human-machine interface (HMI), and other assorted applications.

In Stock: 1,153

Stock:
1,153
Can Dispatch Immediately
On Order:
2,000
Expected 26/11/2026
Factory Lead Time:
65
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.61 $6.61
$4.55 $45.50
$4.24 $106.00
$3.73 $373.00
$3.54 $885.00
$3.33 $1,665.00
$2.82 $5,640.00