SGP40-D-R4

Sensirion
403-SGP40-D-R4
SGP40-D-R4

Mfr.:

Description:
Air Quality Sensors MOX Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Air Quality
1.7 V
3.6 V
- 10 C
+ 50 C
SGP40
Brand: Sensirion
Current Rating: 2.6 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package/Case: DFN-6
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Air Quality Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 3.000.384
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Pixel Gas Sensor SGP

Sensirion Multi-Pixel Gas Sensor SGP is the industry's first gas sensor based on multi-pixel technology. This multi-pixel technology allows the sensor to perceive its surroundings using various receptors that detect the type and concentration of gases. This gas sensor integrates four gas sensing elements into a 2.45mm x 2.45mm x 0.9mm DFN package with a fully calibrated air quality output signal. The Multi-Pixel Gas Sensor SGP offers long-term stability absent from traditional metal-oxide gas sensors. This stability provides new environmental monitoring possibilities and allows the integration of metal-oxide gas sensors into mobile devices. The mobile devices using these sensors could measure indoor air quality, determine the alcohol content on an individual's breath, or recognise smells.

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

SGP40 Indoor Air Quality Sensor

Sensirion SGP40 Indoor Air Quality Sensor is an integrated CMOSens® sensor system on a single chip based on a metal-oxide sensor. The sensor provides a humidity-compensated indoor air quality signal via a digital I2C interface. SGP40 uses Sensirion’s MOXSens® Technology, which offers robustness against contamination by siloxanes and results in long-term stability in terms of sensitivity and response time. Using sensing material and micro-hotplate technology, the SGP40 offers a drastic reduction in power consumption, making it suitable for battery-driven applications.

In Stock: 16,513

Stock:
16,513 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.95 $6.95
$6.27 $31.35
$6.01 $60.10
$5.71 $142.75
$5.50 $275.00
$5.31 $531.00
$4.92 $2,460.00
$4.89 $4,890.00
Full Reel (Order in multiples of 2500)
$4.48 $11,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.