CMM-2718AT-42116-TR

Same Sky
490-CMM2718AT42116TR
CMM-2718AT-42116-TR

Mfr.:

Description:
MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: MEMS Microphones
RoHS:  
CMM
- 42 dB
1 dB
57 dBA
300 Ohms
100 Hz to 10 kHz
160 uA
2 V
- 40 C
+ 100 C
Analog
Top
2.75 mm
1.85 mm
0.95 mm
Reel
Cut Tape
MouseReel
Brand: Same Sky
Dimensions: 2.75 mm x 1.85 mm x 0.95 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 125 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS Microphone
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,486

Stock:
2,486 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.26 $1.26
$0.584 $5.84
$0.528 $13.20
$0.491 $24.55
$0.475 $47.50
Full Reel (Order in multiples of 1000)
$0.475 $475.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩