LD56050DPU105R

STMicroelectronics
511-LD56050DPU105R
LD56050DPU105R

Mfr.:

Description:
LDO Voltage Regulators 500 mA ultra-low dropout linear regulator with bias supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
1.05 V
500 mA
1 Output
Positive
27 uA
Fixed
- 40 C
+ 85 C
80 mV
LD56050
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 250 mV
Line Regulation: 0.01 %/V
Load Regulation: 1.5 mV
Operating Supply Current: 27 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 0.5 %
Type: Linear Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 294 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.259 $2.59
$0.23 $5.75
$0.199 $19.90
$0.184 $46.00
$0.175 $87.50
$0.167 $167.00
Full Reel (Order in multiples of 3000)
$0.157 $471.00
$0.141 $846.00