VIPER122LSTR

STMicroelectronics
511-VIPER122LSTR
VIPER122LSTR

Mfr.:

Description:
AC/DC Converters High voltage converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SSOP-10
11.5 V
23.5 V
Buck, Flyback
Si
60 kHz
80 %
20 mA
- 40 C
+ 150 C
VIPER122
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Isolation: Isolated/Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: High Voltage Converter
Unit Weight: 81 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIPER122 High-Voltage Converter

STMicroelectronics VIPER122 High-Voltage Converter combines a 730V rugged power MOSFET with PWM control. The high-performance, high-voltage converter embeds a high-voltage startup with current sense circuitry, resulting in a reduction of components in a BOM. The VIPER122 offers a burst mode feature allowing a very low input power consumption at light loads. Additionally, the VIPER122 features frequency jittering that spreads the EMI and enables the use of a smaller filter.

In Stock: 895

Stock:
895
Can Dispatch Immediately
On Order:
2,500
Expected 02/04/2027
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.11 $1.11
$0.798 $7.98
$0.719 $17.98
$0.632 $63.20
$0.591 $147.75
$0.573 $286.50
$0.564 $564.00
Full Reel (Order in multiples of 2500)
$0.523 $1,307.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩