VL53L7CXV0GC/1

STMicroelectronics
511-VL53L7CXV0GC/1
VL53L7CXV0GC/1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Time-of-Flight (ToF) 8x8 multizone ranging sensor with 90 degrees FoV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: STMicroelectronics
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Distance Sensor ICs & Board Mount Modules
Sensing Method: Time-of-Flight
Series: VL53L7CX
Factory Pack Quantity: 3600
Subcategory: Distance Sensors
Tradename: FlightSense
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VL53L7CX Time-of-Flight Multizone Ranging Sensor

STMicroelectronics VL53L7CX Time-of-Flight Multizone Ranging Sensor is designed for applications requiring an ultrawide FoV. The STMicroelectronics VL53L7CX Time-of-Flight sensor offers a 90° diagonal FoV. The device is based on ST's FlightSense technology. The VL53L7CX incorporates an efficient metasurface lens (DOE) placed on the laser emitter, enabling a 60° x 60° square FoV onto the scene. It has a multizone capability that provides a matrix of 8x8 zones (64 zones) and works fast at speeds up to (60Hz) and 350cm.

In Stock: 14,805

Stock:
14,805
Can Dispatch Immediately
On Order:
21,600
Expected 16/11/2026
50,400
Expected 29/10/2027
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.42 $8.42
$7.64 $76.40
$7.18 $179.50
$6.57 $657.00
$6.41 $1,602.50
$6.05 $3,025.00
$5.91 $5,910.00
Full Reel (Order in multiples of 3600)
$5.79 $20,844.00
7,200 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩