512-FODM217D Transistor Output Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Transistor Output Optocouplers Single Channel, AC/DC Sensing Input, Phototransistor Optocoupler 5,399In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 80 V 50 mA 400 mV 3 us 3 us 6 V 150 mW - 55 C + 110 C FODM217D Tube
onsemi Transistor Output Optocouplers Single Channel, AC/DC Sensing Input, Phototransistor Optocoupler 8,916In Stock
12,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 80 V 50 mA 400 mV 3 us 3 us 6 V 150 mW - 55 C + 110 C FODM217D Reel, Cut Tape, MouseReel