1-1564559-1

TE Connectivity / AMP
571-1-1564559-1
1-1564559-1

Mfr.:

Description:
Automotive Connectors 4POS TAB 1.2X0.6 TAB HSG SWS A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,080

Stock:
3,080
Can Dispatch Immediately
On Order:
20,000
Expected 09/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.61 $16.10
$1.56 $39.00
$1.51 $75.50
$1.27 $127.00
$1.14 $285.00
$1.05 $525.00
$1.01 $1,010.00
$0.903 $2,257.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
4 mm (0.157 in)
Plug (Male)
Cable Mount / Free Hanging
Black
MCON 1.2mm
Bulk
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Pin Contacts
Height: 16.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 24.2 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: MCON
Type: Tab Housing
Voltage Rating: 14 VDC
Width: 44 mm
Unit Weight: 6.757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

MCON Interconnection System

TE Connectivity's (TE) MCON Interconnection System includes tab and receptacle contacts as well as housings and connectors. MCON contacts are commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry. TE MCON connectors offer high reliability for use in the automotive industry. The series offers waterproofing and vibration resistance.