2358664-6

TE Connectivity
571-2358664-6
2358664-6

Mfr.:

Description:
Automotive Connectors CCS2 LED Left Flap Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.43 $51.43
$43.89 $438.90
$42.20 $1,055.00
$40.79 $2,447.40
$39.80 $4,776.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Inlet Cover
Black
Bulk
Brand: TE Connectivity
Flammability Rating: UL 94 HB
Housing Material: Polybutylene terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 60
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
ECCN:
EAR99

Charging Inlets for Commercial/Industrial Vehicles

TE Connectivity's (TE) Charging Inlets for Commercial and Industrial Vehicles enable safe, fast, and secure charging and withstand 10,000 mating cycles while charging at 250VAC (at 32A) and 1000VDC (at 200A). These rugged components feature larger cable sizes (DC 70mm2 / PE 25mm2 / AC 6mm2) to accommodate higher power over extended periods of time. The modular design offers cable exits to the left or right side for flexibility. The enhanced safety features include an integrated actuator for end position sensing as well as integrated PT1000 temperature sensors for enhanced temperature monitoring. TE Commercial and Industrial Charging Inlets are ideal for use with heavy- and medium-duty trucks, buses, two-wheelers, and agricultural, construction and recreational vehicles.

High Power Charging Inlets

TE Connectivity's (TE) High Power Charging Inlets support high-power charging, reducing downtime and maximising productivity. These inlets feature a rugged design for vehicles and equipment that operate in harsh environments and have extended lifetimes. Capable of supporting continuous higher power charging of up to 500A for quick charging, these inlets allow vehicles to work in harsh off-motorway conditions without the risk of a charging failure. These inlets are modular, allowing users to customise the product to their specific requirements, including a choice of 95mm2 or 120mm2 DC cable, optional protective flaps to keep out dust and moisture, and an LED charging indicator option. TE High Power Charging Inlets are suitable for charging battery electric vehicles with either AC or DC charging.