ADAQ4216BBCZ

Analog Devices
584-ADAQ4216BBCZ
ADAQ4216BBCZ

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 2MSPS DAQ uModule Solution

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADAQ4216
SMD/SMT
BGA-178
16 bit
SPI
97.5 dBFS
- 40 C
+ 105 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 0.006 %FS
INL - Integral Nonlinearity: 1 ppm
Moisture Sensitive: Yes
Pd - Power Dissipation: 445 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 5 V
SFDR - Spurious Free Dynamic Range: 122 dBc
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 97.4 dBFS
Factory Pack Quantity: 182
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 122 dBc
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAQ4216 µModule® Precision Data-Acquisition (DAQ)

Analog Devices ADAQ4216 µModule® Precision Data-Acquisition (DAQ) implements a signal-chain solution that decreases the development cycle of a precision measurement system by transferring the signal-chain challenge of component selection, optimization, and layout from the developer to the device. Ensuring a maximum ±3ppm INL and no missing codes at 16-bits, the ADI ADAQ4216 achieves unparalleled precision within -40°C to +105°C.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).

In Stock: 65

Stock:
65 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.31 $74.31
$66.87 $668.70
$61.49 $6,149.00
$61.47 $11,187.54
546 Quote