EVAL-SDP-CH1Z

Analog Devices
584-EVAL-SDP-CH1Z
EVAL-SDP-CH1Z

Mfr.:

Description:
Other Development Tools HIGH SPEED CONTROLLER BOARD FOR THE SDP

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$468.75 $468.75

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Demonstration Platforms
Controller
ADSP-BF527
Bulk
Brand: Analog Devices
Description/Function: Kit contain EVAL-SDP-CHIZ board, USB cable, 12 V Wall Wart
Dimensions: 110 mm x 106 mm
For Use With: Interposer Boards and Daughter Boards
Interface Type: I2C, SPI
Operating Supply Voltage: 12 V, 3.3 V
Product Type: Other Development Tools
Series: HW-SDPB
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030900000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-SDP-CH1Z High-Speed Controller Board

Analog Devices EVAL-SDP-CH1Z is a high-speed controller board for the Analog Devices System Demonstration Platform (SDP). The SDP provides designers with an evaluation system for Analog Devices components and reference circuits. The Analog Devices SDP is comprised of a series of controller boards, interposer boards, and daughter boards. The SDP controller boards provide a means of communicating with the PC from the system under evaluation. In addition, the SDP controller boards allow for the configuration and capture of data on daughter boards from the PC via USB.