SI-MB4002A

Silicon Labs
634-SI-MB4002A
SI-MB4002A

Mfr.:

Description:
Development Boards & Kits - Wireless WSTK Wireless Pro Kit Mainboard EFR32 and SiWx91x Radio Boards

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$153.00 $153.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
Evaluation Boards
Bulk
Brand: Silicon Labs
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Si-MB4002A Wireless Pro Kit Mainboard (BRD4002A)

Silicon Labs Si-MB4002A Wireless Pro Kit Mainboard (BRD4002A) serves as a development board for application development and debugging of wireless products. This board incorporates an onboard J-Link debugger with a Packet Trace Interface (PTI), a Virtual COM (VCOM) port, and Advanced Energy Monitoring (AEM). This enables application development and debugging with an attached radio board and external hardware. The VCOM provides seamless communications with the target SoC over USB. The Packet Trace Interface (PTI) offers invaluable debug information about transmitted and received packets in wireless links. The Si-MB4002A mainboard comes with an onboard Si7021 relative humidity and temperature sensor and low power 128 x 128 pixel Memory LCD TFT. Additionally, this wireless pro kit mainboard contains sensors and peripherals for easy demonstration of Silicon Labs wireless products.