SIWG917Y111MGABA

Silicon Labs
634-SIWG917Y111MGABA
SIWG917Y111MGABA

Mfr.:

Description:
RF System on a Chip - SoC SiWG917 SoC Module Wi-Fi 6 Bluetooth LE 5.4 2.4 GHz Integrated Antenna, 8MB Flash in IC package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.13 $17.13
$13.84 $138.40
$13.40 $268.00
$11.38 $1,138.00
$11.11 $2,222.00
$10.39 $5,195.00
$9.53 $9,530.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
ARM Cortex M4
2.412 GHz to 2.484 GHz
1.71 V
3.63 V
8 MB
- 40 C
+ 85 C
Cut Tape
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 16 bit/32 bit
Data RAM Size: 672 kB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: I2C, SPI, UART, USART
Length: 7 mm
Maximum Clock Frequency: 5 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 45 I/O
Number of Timers: 5 Timer
Operating Supply Voltage: 1.71 V to 3.63 V
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: SIWG917Y
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

SiWx917Y Wireless Modules

Silicon Labs SiWx917Y Wireless Modules deliver ultra-low-power Wi-Fi 6, BLUETOOTH® Low Energy (LE) 5.4, and Matter connectivity, ideal for battery-powered Internet of Things (IoT) devices. The Silicon Labs SiWx917Y modules are fully integrated, shielded, and feature a built-in antenna or RF pin. The devices come with worldwide RF regulatory certifications, streamlining development and certification processes. The modules include a dedicated wireless processing subsystem, application processing subsystem (Arm® Cortex®-M4), advanced security engine, versatile peripherals, and intelligent power management. With robust components like a 160MHz Network Wireless Processor, 2.4GHz RF transceiver, and embedded/external memory options, the SiWx917Y simplifies high-performance IoT designs.