USB4120-03-C

GCT
640-USB4120-03-C
USB4120-03-C

Mfr.:

Description:
USB Connectors USB C Rec 3u vert 16P SMT & TH stakes pegs T+R+C H = 6.50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Vertical
Top-Mount
Reel
Cut Tape
MouseReel
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: USB4120
Shell Plating: Nickel
Factory Pack Quantity: 600
Subcategory: USB Connectors
Unit Weight: 766.667 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEC 62680-1-3:2022 Compliant USB Type-C Connectors

GCT IEC 62680-1-3:2022 Compliant USB Type-C® Connectors provide optimal safety, enhanced performance, and global reliability. These connectors meet stringent IEC 62680-1-3:2022 standards, ensuring user protection from potential hazards, seamless connectivity, and alignment with international standards to serve diverse markets. GCT IEC 62680-1-3:2022 Compliant Connectors are available in versatile, compact, space-saving, robust, and elevated designs.

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

USB4120 Type C® USB 2.0 Connector

GCT USB4120 Type C® USB 2.0 Connector offers a 20VDC rated voltage, 100MΩ insulation resistance, and 10,000 cycles of durability. The USB4120 connector features a 6.5mm profile above the PCB, 16-contact reversible USB-C interface, and four steel shell stakes and dual locating pegs for onboard stability. This series also provides full 5A charging capabilities and vertical orientation for docking and charging applications. 

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

In Stock: 192,860

Stock:
192,860
Can Dispatch Immediately
On Order:
100
Expected 10/11/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.89 $0.89
$0.755 $7.55
$0.674 $16.85
$0.642 $64.20
$0.602 $150.50
Full Reel (Order in multiples of 600)
$0.566 $339.60
$0.523 $627.60
$0.492 $1,180.80
$0.48 $2,304.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩