AMPVTW0002

Amphenol Industrial
654-AMPVTW0002
AMPVTW0002

Mfr.:

Description:
Spanners Torque wrench tool for RadCrimp solar splice 6/8AWG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 31/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.62 $8.62
$8.25 $41.25
$7.00 $350.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Spanners
RoHS:  
Tools
Wrench Tool
Brand: Amphenol Industrial
For Use With: 12 AWG, 10 AWG
Packaging: Bulk
Product Type: Wrenches
Series: Solar Splice
Factory Pack Quantity: 50
Subcategory: Tools
Tradename: RadCrimp
Part # Aliases: PV-694718-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

RadCrimp® Melni Solar Splice

Amphenol Industrial RadCrimp® Melni Solar Splice is certified to meet UL 6703 and IEC 62852 1500VDC standards and features Melni spiral termination technology. The technology enhances safety, eliminates improper mating, and streamlines installation by eliminating the need for crimping and special equipment. The series provides simple and fast termination for 12AWG to 6AWG PV wires, along with low resistance and long-term reliability. Other features include IP68 sealing protection, 20A to 65A rated current, and -40°C to +85°C ambient temperature range. Amphenol Industrial RadCrimp® Melni Solar Splice is ideal for energy storage systems (ESS), solar, telecom, and backup power generation applications.