DASUTWC500NF

Pulse Electronics
673-DASUTWC500NF
DASUTWC500NF

Mfr.:

Description:
Antennas DAS ULTRATHIN WHITE ANTENN NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
608 MHz
2.7 GHz
Cellular (NBIoT, LTE)
WiFi
Radome
4 dBi, 6 dBi, 6 dBi
352 MHz, 505 MHz, 400 MHz
50 Ohms
2:1, 2:1
40 W
3 Band
Bracket Mount
Connector
N Type Female
784 MHz, 1.9475 GHz, 2.5 GHz
161.5 mm
Bulk
Brand: Pulse Electronics
Cable Length: 500 mm
Frequency Range: 608 MHz to 960 MHz, 1.695 GHz to 2.2 GHz, 2.3 GHz to 2.7 GHz
Polarisation: Horizontal
Factory Pack Quantity: 7
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$155.90 $155.90
$127.19 $890.33
$124.40 $3,483.20
105 Quote