178012402

Wurth Elektronik
710-178012402
178012402

Mfr.:

Description:
Power Management IC Development Tools 171012402 Eval Board 42V Input

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Management IC Development Tools
RoHS:  
42 V
MagI3C-VDRM
Brand: Wurth Elektronik
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 104.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Greece
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magl³C Power Module Evaluation Boards

Würth Elektronik Magl³C Power Module Evaluation Boards evaluate FDSM, FISM, LDHM, VDMM, VDRM, and VISM power modules. These boards assist designers to optimize the external circuitry of the power module in their application-specific requirements, enabling a quick design-in to aid in fast time to market.

Magl³C Module Solutions

Würth Elektronik Magl3C Module Solutions feature easy-to-use DC/DC converters and corresponding evaluation boards. These low-profile converters include an integrated regulator IC, power inductor, and capacitors. Fewer external components mean the overall footprint is reduced. Würth Elektronik Magl3C Power Modules offer a highly integrated switching power supply with high power density, low external component count, and excellent electromagnetic compatibility (EMC) characteristics. The corresponding MagI3C evaluation boards offer power conversion efficiency and good output voltage accuracy while maintaining line and load regulation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.94 $65.94