DA7212-01UM2

Renesas / Dialog
724-DA7212-01UM2
DA7212-01UM2

Mfr.:

Description:
Interface - CODECs DA7212 ULTRA LOW PWR Stereo Audio CODEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
8 kHz to 96 kHz
I2C
2 ADC
2 DAC
2.65 V
1.6 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-34
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Operating Supply Voltage: 2.65 V
Product Type: CODECs
Series: DA7212
SNR - Signal to Noise Ratio: 90 dB, 100 dB
Factory Pack Quantity: 4500
Subcategory: Interface ICs
THD plus Noise: - 85 dB
Unit Weight: 55.583 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,068
Expected 19/02/2027
54,000
Expected 05/03/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.64 $3.64
$2.73 $27.30
$2.51 $62.75
$2.26 $226.00
$2.14 $535.00
$2.07 $1,035.00
$2.03 $2,030.00
$1.91 $4,775.00
Full Reel (Order in multiples of 4500)
$1.82 $8,190.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩